reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAXVIEW 4000 :: Omnidirectional UHF TV/FM Aerial

Item-No.: MAXVIEW 4000
€139,90
Category of goods: 0


Maxview Omnimax 12/24V

  • Product Description
  • Technical information
  • General
    • Type
    • All-round antenna
  • Electrical values
    • Gain
    • 18 dB
    • Frequency range
    • 10 ... 860 MHz
  • Implementation
    • power supply
    • 12/24 V
  • Omni-directional aerial designed to receive all available digital terrestrial UHF TV, FM and DAB signals through 360 degree radius

  • Designed specifically for use on any touring or HGV vehicle

  • Still one of the most reliable and most versatile touring aerials on the market!

  • Digital Freeview compatible when used with a digital terrestrial receiver

  • Omni-directional (360 degree) design elimates the time needed to locate the direction of a local TV and radio transmitter

  • Can be permanently fixed or temporarily mounted to a vehicle roof

  • Compatible with a suction pad or magnetic base for temporary mounting. See related products section

  • Designed and manufactured in the UK



Manufacturer : MAXVIEW
Factory number : 4000
Package weight : 1.259 kg
RoHS : conform
Technical information
  • General
    • Type
    • All-round antenna
  • Electrical values
    • Gain
    • 18 dB
    • Frequency range
    • 10 ... 860 MHz
  • Implementation
    • power supply
    • 12/24 V
Datasheet/manual