reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTE SPERRFILTER :: Blocking filter for DVB-T


LTE SPERRFILTER

  • Product Description
  • Technical information
  • General
    • Type
    • Blocking filter
    • Technology
    • DVB-T
  • Electrical values
    • Frequency range
    • 5 - 780 MHz
  • Interfaces
    • Connection
    • F plug <> F socket

LTE frequencies are mobile radio frequencies for mobile Internet, of the 4- generation (G4)

The required frequencies partially overlap current DVB-T frequencies and therefore cause interference.

In some pilot areas, trials are already running, DVB-T reception is therefore only possible to a limited extent.

The blocking filter enables unrestricted use of DVB-T again.

Technical data:
• Blocking range: 790 - 2050 MHz
• Continuity range: 5 - 780 MHz
• Blocking depth: -50 dB
• Extra small insertion loss: <1 dB

Features:
• DC pass
• HF dense cast housing, class A
• F plug / F socket

Can be connected upstream to "ALL" UHF amplifiers and pre-amplifiers as well as multi-range amplifiers.



Manufacturer : BAUCKHAGE
Factory number : V51
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • Blocking filter
    • Technology
    • DVB-T
  • Electrical values
    • Frequency range
    • 5 - 780 MHz
  • Interfaces
    • Connection
    • F plug <> F socket
Datasheet/manual