reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DVB-T UHF 43 :: External aerial, UHF, 43 elements

Item-No.: DVB-T UHF 43
€23,75
Category of goods: 0


DVB-T UHF 43

  • Product Description
  • Technical information
  • General
    • Type
    • Outdoor antenna
    • Technology
    • Channels 21-69
    • Design
    • DVB-T / UHF
    • Assembly
    • 43 elements
  • Electrical values
    • Gain
    • 12 - 15 dB
  • Measures
    • Length
    • 1300 mm
  • Specials
    • Specification
    • 87 N wind load

Roof aerial, UHF, 43 elements

Channels 21-69
Gain 12 - 15 dB
Elements: 43
Half-power bandwidth: horizontal 22°/vertical 25°
Length 1300 mm
Wind load 87 N

Contrary to information on the carton and instructions, the aerial has a
12 - 15-dB gain.



Manufacturer : SKT
Package weight : 1.45 kg
RoHS : conform
Technical information
  • General
    • Type
    • Outdoor antenna
    • Technology
    • Channels 21-69
    • Design
    • DVB-T / UHF
    • Assembly
    • 43 elements
  • Electrical values
    • Gain
    • 12 - 15 dB
  • Measures
    • Length
    • 1300 mm
  • Specials
    • Specification
    • 87 N wind load
Datasheet/manual