reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DVB-T OD-SET :: DVB-T aerial + amplifier

Item-No.: DVB-T OD-SET
€17,50
Category of goods: 0


DVB-T OD-SET

  • Product Description
  • Technical information
  • General
    • Type
    • Logarithmic DVB-T outdoor antenna
    • Technology
    • Channels 21-69
  • Electrical values
    • Gain
    • 10.5 dB
  • Measures
    • Length
    • 590 mm
  • Specials
    • Specification
    • Back mounting

The carefree aerial set for DVB-T reception

Contains:
• Logarithm. DVB-T external aerial
• Length: 59 cm
• Fixed amplifier approx. 24 dB
• 5-V power supply via coaxial cable

Vertical and horizontal mounting possible



Package weight : 0.73 kg
RoHS : conform
Technical information
  • General
    • Type
    • Logarithmic DVB-T outdoor antenna
    • Technology
    • Channels 21-69
  • Electrical values
    • Gain
    • 10.5 dB
  • Measures
    • Length
    • 590 mm
  • Specials
    • Specification
    • Back mounting
Datasheet/manual