reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PCDUINO GEH TR :: PCDUINO V3 enclosure incl. heat sink, transparent

Item-No.: PCDUINO GEH TR
€13,90
Category of goods: 0
Bargain Item!
Limited amount available.

PCDUINO GEH TR

  • Product Description
  • Technical information
  • General
    • Design
    • pcDuino housing

PCDUINO V3 enclosure with heat sink for CPU

Material: transparent acrylic
Dimensions (WxL): 65 mm x 120 mm

Does not include PCDUINO V3!



Manufacturer : PCDUINO
Package weight : 0.09 kg
RoHS : conform
Technical information
  • General
    • Design
    • pcDuino housing
Datasheet/manual