reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UTD 2202 CM :: Digital storage oscilloscope, 200MHz, 1GS/s

SAVE7%
Item-No.: UTD 2202 CM
€674,00
€629,00
Category of goods: 0

UTD 2202 CM

  • Product Description
  • Technical information
  • General
    • Type
    • Digital memory oscilloscope
    • Assembly
    • 2 channels
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

The new 2-channel storage oscilloscope with improved, outstanding performance data and extra large, backlit full colour LCD display from Uni-Trend.
Designed for ease of use with very fast implementation of measurement input.

Channels: 2
Bandwidth: 200 MHz
Sample rate: 1 GS/s
Rise time: <1.8 ns
Memory depth: 16 Mpts
Waveform acquisition rate: >150000 wfms/s
Vertical sensitivity: 2 mV/div ~ 5 V/div
Horizontal time basis: 2ns/div ~ 50s/div
Storage forms: Setup, wave, bitmap, DSV
Trigger types: Edge, pulse width, video, slope, alternating
Interfaces: USB, USB host, pass/fail

Power supply: 100-240 V AC, 40-440Hz
Display: 7", 64k full colour LCD, 800x480 pixels
Weight: 2.9 kg
Dimensions: 330 x 155 x 130 mm
Included with delivery: Digital storage oscilloscope, 2 probes, mains cable, USB cable, PC software, user manual (German, English)



Manufacturer : UNI-TREND
Factory number : UTD2202CM
Package weight : 4.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital memory oscilloscope
    • Assembly
    • 2 channels
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual