reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 1270 :: 300 MHz, 2-channel digital storage oscilloscope

Item-No.: PEAKTECH 1270
€1.272,30
Category of goods: 0


PEAKTECH 1270

  • Product Description
  • Technical information
  • General
    • Type
    • Digital memory oscilloscope
    • Assembly
    • 2 channels
  • Electrical values
    • Bandwidth
    • 300 MHz
  • Display
    • Display
    • 8” TFT
    • Display type
    • Full colour
    • Diagonal
    • 20 cm
    • Display illuminated
    • Yes
  • Implementation
    • Sample rate
    • 1,25 GSa/s / channel
    • Slew rate
    • <1.17 ns
    • power supply
    • 100 - 240 V AC
  • Interfaces
    • Connection
    • USB device 2.0, USB host 2.0, pass/fail, VGA, LAN
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

This latest-generation digital storage oscilloscope has a high-resolution colour display, a high bandwidth of 300 MHz and a high sampling rate, VGA output, large internal data storage, USB connection and LAN interface for integration into networks. Impressive value for money and modern technology allows a wide range of applications in education, service and quality assurance fields.

• 300 MHz bandwidth
• Sampling rate of 2.5 GSa/s
• Save measured values and graphics directly onto USB stick
• Internal memory of 10 million points per channel or 15 waveforms
• 20 automatic measurement modes and FFT function
• High-resolution TFT colour display with 800 x 600 pixels and 65,536 colours
• PASS/FAIL function
• LAN connection for remote access via network
• Autoset and autoscale functions for user-friendly operation
• USB connection for real-time data transfer or for reading the internal memory
• VGA output for connecting an external monitor
• Accessories: 2 BNC cables, USB cable, software CD for Windows systems, mains cable, 2 probes, case, user manual

Bandwidth: 300 MHz
Display: 20 cm (8") TFT with 65,536 colours
Measuring mode: normal/peak value detection/average value
Sampling rate per channel: 1.25 GSa/s
Sampling rate (single channel mode): 2.5 GSa/s
Input coupling: AC, DC, GND
Input impedance: 1´ MW +/- 2% in parallel with 10 pF +/- 5 pF
Max. input voltage: 400 V (DC + AC PK-PK)
Vertical sensitivity: 2 mV - 10 V/division
Rise time: < 1.17 ns
DC accuracy: +/- 3%
Vertical resolution: 8 bits (2 channels simultaneously)
Horizontal scale: 1 ns - 100 s/scale factor/DIV
Measurement range 0.5 Sa/s ~ 2.5 GSa/s
Trigger type: alternate/edge/video/pulse/slope
Trigger mode: single, normal, auto
Trigger coupling: AC, DC, RF, LF
20 automatic measurements: Vpp, Vrms, Vmin, Vtop, Vbase, Vamp, overshoot, preshoot, freq., period, rise time, fall time, delay A- >B (rising), delay (A- >B (falling), +width, -width, +duty, -duty
Phase difference: +/- 3°
Mathematical measurement functions: +, -, *, /
Storage length: 10,000,000 points/channel
Interfaces: USB device 2.0, USB host 2.0, pass/fail, VGA, LAN
Operating voltage: 100 ~ 240 V AC RMS, 50/60 Hz
Dimensions (W x H x D): 340 x 155 x 70 mm
Weight: 1.85 kg



Manufacturer : PEAKTECH
Factory number : P 1270
Package weight : 2.929 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital memory oscilloscope
    • Assembly
    • 2 channels
  • Electrical values
    • Bandwidth
    • 300 MHz
  • Display
    • Display
    • 8” TFT
    • Display type
    • Full colour
    • Diagonal
    • 20 cm
    • Display illuminated
    • Yes
  • Implementation
    • Sample rate
    • 1,25 GSa/s / channel
    • Slew rate
    • <1.17 ns
    • power supply
    • 100 - 240 V AC
  • Interfaces
    • Connection
    • USB device 2.0, USB host 2.0, pass/fail, VGA, LAN
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual