reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 1260 :: 200 MHz/2-channel, 2 GSa/s digital storage oscilloscope

Item-No.: PEAKTECH 1260
€835,70
Category of goods: 0


PEAKTECH 1260

  • Product Description
  • Technical information
  • General
    • Type
    • Digital memory oscilloscope
    • Assembly
    • 2 channels
  • Electrical values
    • Bandwidth
    • 200 MHz
  • Display
    • Display
    • 8” TFT
    • Display type
    • Full colour
    • Diagonal
    • 20 cm
    • Display illuminated
    • Yes
  • Implementation
    • Sample rate
    • 1 GSa/s per channel
    • Slew rate
    • <1.7 ns
    • power supply
    • 100 - 240 V AC
  • Interfaces
    • Connection
    • USB, VGA, LAN
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Digital storage oscilloscope of the latest generation with high-resolution colour display, backlight, high bandwidth and high sampling rate, VGA output, large internal memory, USB connector and LAN connection for integration into networks. Impressive value for money and modern technology allows a wide range of applications in education, service and quality assurance fields.

• High-resolution TFT colour display with 800 x 600 pixels and 65,536 colours
• USB connection for real-time data transfer or for reading the internal memory
• Save measured values and graphics directly onto USB stick
• VGA output for connecting an external monitor
• Autoset and autoscale functions for user-friendly operation
• LAN connection for remote access via network
• Internal memory of 10 million points per channel or 15 waveforms
• 20 automatic measurement modes and FFT function
• PASS/FAIL function
• Security: EN 61010-1; CAT II
• Accessories Accessories: 2 BNC cables, USB cable, software CD for Windows 2000/XP/VISTA/7, mains cable, 2 probes, case and user manual
• Additional accessories: 7.4 V rechargeable battery pack, model: AKKU 3

Technical data:
Bandwidth: 200 MHz
Display: 20 cm (8") TFT with 65,536 colours
Resolution: 800 x 600 pixels
Channels: 2

Measured data acquisition
Measuring mode: normal/peak value detection/average value
Sampling rate per channel: 1 GSa/s

Input
Input connection: AC/DC/GND
Input impedance: 1 MOhm + /- 2% in parallel with 15 pF +/- 5 pF
Max. Input voltage: 400 V DC or ACss

Vertical section
Vertical sensitivity: 2 mV - 10 V/division
Rise time: < 1.7 ns
DC accuracy: +/- 3%
Vertical resolutions: 8 bits (2 channels simultaneously)

Horizontal section
Horizontal scale: 1 ns - 100 s/scale factor/div
Measurement range: 0.5 - 250 S/s

Trigger section
Trigger type: edge/video/pulse/slope
Trigger mode: auto, normal, single
Trigger coupling: DC, AC, LF, HF

Measuring functions
20 automat. measurement: peak-peak, cycle RMS, Vmax, Vmin, Vtop, Vbase, Vamp, overshoot, preshoot, rise time, fall time, +width, -width, +duty, -duty, delay A-B (rising), delay A-B (falling), frequency, period min., max.
Phase difference: +/- 3°

Memory
Memory: 10,000,000 points/channel

General specifications
Interfaces: USB, VGA, LAN
Operating voltage: 100 ~ 240 V ACeff/50/60 Hz
Dimensions (W x H x D): 340 x 155 x 70 mm
Weight: 1.8 kg



Manufacturer : PEAKTECH
Factory number : 1260
Package weight : 3.083 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital memory oscilloscope
    • Assembly
    • 2 channels
  • Electrical values
    • Bandwidth
    • 200 MHz
  • Display
    • Display
    • 8” TFT
    • Display type
    • Full colour
    • Diagonal
    • 20 cm
    • Display illuminated
    • Yes
  • Implementation
    • Sample rate
    • 1 GSa/s per channel
    • Slew rate
    • <1.7 ns
    • power supply
    • 100 - 240 V AC
  • Interfaces
    • Connection
    • USB, VGA, LAN
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual