reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 1235 :: 32-channel logic analyser with USB and RS-232 C



PEAKTECH 1235

  • Product Description
  • Technical information
  • General
    • Type
    • Logic analyser
    • Assembly
    • 32 channels
  • Display
    • Display
    • 5.7” LCD
    • Display type
    • Full colour
    • Diagonal
    • 15 cm
    • Display illuminated
    • Yes
  • Implementation
    • Slew rate
    • 10 ns - 1 s ns
    • power supply
    • 100 - 240 V AC
  • Measures
    • Width
    • 340 mm
    • Height
    • 160 mm
    • Depth
    • 283 mm
  • Weights
    • Weight
    • 3.0 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

This digital logic analyser features basic functions, easy operation and a new type of data acquisition for monitoring and measuring signals in digital information processes.

The device facilitates design and troubleshooting in digital systems, such as analysing transmission delays and visualising the results of processing information from digital circuits and bus technology.

• 15 cm (5.7”) colour LCD display
• 32 input channels
• 256 K points memory depth per channel
• Simultaneous display of 8 timelines
• FPGA and SOPC logic technology
• Start, triggers and delay options for effective data collection
• Hardware and software debugging tool for MCUs
• Two external clock channels
• USB and RS-232C interface
• Safety: EN-61010-1
• Accessories Accessories: USB cable, mains cable, logic probes, software CD for Windows 2000/XP/VISTA/7 and user manual

Technical data:
Display: 15 cm, 5.7" LCD display (320 x 230 pixels)
Timelines: 8 channels
Data lists: 18
Zoom: 1: 10; 1 ns/DIV to 45/DIV

Input
Input channels: 32 (2 x 16)
Input range: 500 mVss to 20 Vss
Input impedance: > 100 kOhm; < 8 pF
Max. Input voltage: 40 V DC or ACss
Threshold voltage: 6 independently adjustable threshold voltages
Adjustment range: -6 to +6 V; 0.1 V resolution

Memory
Scanning: internal clock; 1 Hz ~ 100 MHz (10 ns - 1 S)/external clock; 1 Hz ~ 3.5 MHz
Memory depth: 256 k points per channel

Trigger
Trigger conditions: 32-bit trigger selection
Trigger limit: ›, =, ‹
Event counter: 1 ~ 999
Store delay: 1 ~ 256 k

General specifications
Operating voltage: 100 ~ 240 V ACeff/60 Hz
Dimensions (W x H x D): 340 x 160 x 283 mm
Weight: 3 kg



Manufacturer : PEAKTECH
Factory number : 1235
Package weight : 5.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Logic analyser
    • Assembly
    • 32 channels
  • Display
    • Display
    • 5.7” LCD
    • Display type
    • Full colour
    • Diagonal
    • 15 cm
    • Display illuminated
    • Yes
  • Implementation
    • Slew rate
    • 10 ns - 1 s ns
    • power supply
    • 100 - 240 V AC
  • Measures
    • Width
    • 340 mm
    • Height
    • 160 mm
    • Depth
    • 283 mm
  • Weights
    • Weight
    • 3.0 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual