reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HV 512 :: Bandwidth upgrade for HMO 1002, 50 to 100 MHz

Item-No.: HV 512
€235,60
Category of goods: 0


HV512


Voucher including DVD box for bandwidth upgrade to HMO 1002 series from 50 MHz to 100 MHz.
Use this to upgrade your HMO 1002 oscilloscope easily.



Manufacturer : ROHDE & SCHWARZ
Factory number : 26-G512-0000
Package weight : 0.1 kg
RoHS : conform
Technical information
Datasheet/manual