reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HMS-X 3G :: Spectrum analyser, basic device, 3 GHz



HMS-X + 3G

  • Product Description
  • Technical information
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
The new HMS-X is a high-precision, high-performance spectrum analyser for professional use in many application areas such as in laboratories and in the service and production sectors.

HMS-X spectrum analyser 100 kHz to 3 GHz, basic device including 3 GHz expansion

• Frequency range: 100 kHz to 3 GHz
• Spectral purity greater than -100 dBc/Hz (at 100 kHz)
• Sweep: 20 ms to1000 s
• Various markers/delta markers and peak functions
• Save directly to a USB stick, RS-232/USB dual interface for remote control
• Fanless design and fast boot time
• Amplitude measurement range: -104 dBm to +20 dBm
• Display: 16.5 cm (6.5") TFT colour VGA display
• Save/recall memory: 10 complete device settings
• Trigger: free run, single trigger, external trigger
• Interfaces: USB/RS-232 (HO720) dual interface, USB stick (front panel), USB printer (back), DVI-D for external monitor
• Power supply: 105/253 V, 50 to 60 Hz, CAT II
• Power consumption: max. 40 W at 230 V, 50 Hz
• Protection type: protection class I (EN61010-1)
• Operating temperature: +5 to +40°C
• Dimensions (W x H x D): 285 x 175 x 220 mm
• Weight: 3.6 kg

Included with delivery:
Mains cable, printed operating instructions, CD, software

With the three available upgrades, you can easily add options that you have not yet purchased at any time. To do so, you can purchase a voucher from us:
• HMS-EMC: This option activates all features needed for EMC precompliance measurements. The preamplifier is already integrated in the HMS-EMC option.
• HMS-TG: This option activates the tracking generator in the device.



Manufacturer : HAMEG
Factory number : 22-1000-X000 + 26-1000-003G
Package weight : 5 kg
RoHS : conform
Technical information
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual