reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HMS-X 3G EMC TG :: Spectrum analyser, 3 GHz with EMC + tracking generator

Item-No.: HMS-X 3G EMC TG
€5.024,10
Category of goods: 0


HMS-X + EMC + 3G + TG

  • Product Description
  • Technical information
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
The new HMS-X is a high-precision, high-performance spectrum analyser for professional use in many application areas such as in laboratories and in the service and production sectors.

HMS-X spectrum analyser, 100 kHz to 3 GHz including 3 GHz expansion, EMC option + preamplifier and tracking generator option

• Activates all the functions required for EMC precompliance measurements (preamplifier already integrated)
• Frequency range: 100 kHz to 3 GHz
• Spectral purity greater than -100 dBc/Hz (at 100 kHz)
• Sweep: 20 ms to1000 s
• Detectors: Auto-, Min-/Max.-Peak, Sample, RMS, Average, Quasi-Peak
• Various markers/delta markers and peak functions
• Tracking generator:
Frequency range: 5 MHz to 3 GHz
Output level: -20 dBm to 0 dBm
• Save directly to a USB stick, RS-232/USB dual interface for remote control
• Fanless design and fast boot time
• Amplitude measurement range: -114 dBm to +20 dBm
• Display: 16.5 cm (6.5") TFT colour VGA display
• Save/recall memory: 10 complete device settings
• Trigger: free run, single trigger, external trigger
• Interfaces: USB/RS-232 (HO720) dual interface, USB stick (front panel), USB printer (back), DVI-D for external monitor
• Power supply: 105/253 V, 50 to 60 Hz, CAT II
• Power consumption: max. 40 W at 230 V, 50 Hz
• Protection type: protection class I (EN61010-1)
• Operating temperature: +5 to +40°C
• Dimensions (W x H x D): 285 x 175 x 220 mm
• Weight: 3.6 kg

Included with delivery:
Mains cable, printed operating instructions, CD, software



Manufacturer : HAMEG
Factory number : 22-1000-X000+00TG+003G+0EMV
Package weight : 5 kg
RoHS : conform
Technical information
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual