reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HMO 1222 :: R&S®HMO1222 — 200-MHz oscilloscope, 2 channels

Item-No.: HMO 1222
€1.898,00
Category of goods: 0

HMO1222

  • Product Description
  • Technical information
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

With state-of-the-art functionality and high sensitivity, the R&S®HMO1222 7+1 oscilloscope offers the best price/performance ratio in its class.

7 [mixed signal functionality + pattern generator + digital voltmeter + spectrum analyser + function generator + component tester + production tester] + 1 oscilloscope = R&S®HMO122

With state-of-the-art functionality, high sensitivity, 200-MHz bandwidth, a memory depth of 2 MSa per channel and a sampling rate of up to 2 GSa/s, the R&S®HMO1222 7+1 oscilloscope offers the best price/performance ratio in its class. Equipped with mixed signal functionality (requires R&S®HO3508 logic probe), a pattern generator, digital voltmeter, function generator, component and production tester and FFT-based spectrum analyser as standard, the R&S®HMO1222 reliably meets a wide range of requirements in development, service and training.

Features:
  • 200-MHz mixed-signal oscilloscope

    • 2 channels

    • 8 digital channels with R&S® HO3508

    • Vertical sensitivity: 1 mV/div to 10 V/div

    • Memory depth: 2 MSa per channel

    • Sampling rate: 2 x 1 GSa/s or 1 x 2 GSa/s

    • Resolution: 8 bit, (high resolution up to 16 bit)

    • Fast acquisition rates of up to 10,000 wfm/s during signal troubleshooting

    • Pattern generator: own 4-bit pattern to 2 kbit length and 50 Mbit/s

    • (SPI, I2C, UART, CAN/LIN or freely programmable)

    • Digital voltmeter: ACrms, DC, DCrms, PeakPeak

    • Frequency analyser (FFT): spectral analysis with up to 128 kpts

    • Function generator: common signal shapes up to 50 kHz (DC, sine, square, pulse, triangle/ramp or freely programmable)

    • Component tester: measuring frequency of 50 Hz or 200 Hz

    • Production tester: pass/fail mask test

    • Wide selection of automatic measurement functions

    • QuickView: all key signal parameters at the touch of a button

    • Display: 16.5 cm (6.5") VGA colour display

    • Display resolution: 640 (H) x 480 (V) pixels

    • Dimensions: 285 (W) x 175 (H) x 140 (D) mm

    • Weight: 2.5 kg

    • AC power connection: 100 V to 240 V, 50 Hz to 60 Hz, power consumption max. 25 W


    Included:
    HMO1222, power cable, printed instruction manual, 2x RT-ZP03 probes (100 MHz, 10:1/1:1 switchable), HZ20 adapter BNC to 4-mm banana socket, software CD



Manufacturer : ROHDE & SCHWARZ
Factory number : 3593.8700.02
Package weight : 3.249 kg
RoHS : conform
Technical information
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual