reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HMO 1024 :: 100 MHz mixed-signal oscilloscope, 4 channels


HMO1024

  • Product Description
  • Technical information
  • General
    • Type
    • Digital memory oscilloscope
    • Assembly
    • 4 channels
  • Electrical values
    • Bandwidth
    • 100 MHz
  • Display
    • Display
    • 6.5” TFT
    • Display type
    • Full colour
    • Diagonal
    • 16.5 cm
    • Display illuminated
    • Yes
  • Implementation
    • Sample rate
    • 2 GSa/s Real Time
    • Slew rate
    • <3.5 ns
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

100 MHz 4-channel digital oscilloscope

• 2GSa/s real-time, low-noise flash A/D converter (reference class)
• 2MPts memory, memory zoom to 50,000:1
• MSO (mixed signal opt. HO3508) with 8 logic channels
• 8 user-defined event markers for easy navigation
• Pass/fail test based on masks
• Vertical sensitivity 1mV/div
• 12div in X-direction, 20 div in Y-direction (VirtualScreen)
• Trigger operating modes: edge, video, pulse width, logic, delayed, event
• Components tester, 6 digit counter, auto measurement, formula editor, ratio cursor, frequency spectrum display through FFT
• Bright, 16.5-cm (6.5”) TFT VGA display, DVI outlet
• Fans barely audible
• 3x USB for mass storage devices, printers and remote control

Optional IEEE-488 (GPIB) or Ethernet/USB

Included:
mains cable, instruction manual, 4 probes, 10:1/1:1 switchable (HZ154), CD



Manufacturer : HAMEG
Factory number : 21-1024-0000
Package weight : 3.495 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital memory oscilloscope
    • Assembly
    • 4 channels
  • Electrical values
    • Bandwidth
    • 100 MHz
  • Display
    • Display
    • 6.5” TFT
    • Display type
    • Full colour
    • Diagonal
    • 16.5 cm
    • Display illuminated
    • Yes
  • Implementation
    • Sample rate
    • 2 GSa/s Real Time
    • Slew rate
    • <3.5 ns
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)