reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HMO 1002 :: 50 MHz mixed-signal oscilloscope, 2 channels

Item-No.: HMO 1002
€949,60
Category of goods: 0


HMO1002

  • Product Description
  • Technical information
  • General
    • Type
    • Digital storage oscilloscope
    • Assembly
    • 2 channels
  • Electrical values
    • Bandwidth
    • 50 MHz
  • Display
    • Display
    • 6.5” TFT
    • Display type
    • Full colour
    • Diagonal
    • 16.5 cm
    • Display illuminated
    • Yes
  • Implementation
    • Sample rate
    • 1 GSa/s
    • Slew rate
    • <7 ns
    • power supply
    • 100 - 240 V AC
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Highly sensitive, multifunctional and at an attractive price — the R&S®HMO1002 digital oscilloscope. With its wide range of options, the oscilloscope is suitable for use in almost all areas, including embedded development, servicing and training. The state-of-the-art, high-performance technology in a fanless design meets today's high standards. With a range of expansion options, the R&S®HMO1002 digital oscilloscope is highly future-proof.

• Display: 16.5 cm (6.5") VGA colour display
• Display resolution: 640 (H) x 480 (V) pixels
• Channels: 2
• Bandwidth: 50 MHz, optionally expandable: 70 MHz (with HOO572/HV572 option), 100 MHz (with HOO512/HV512 or HOO712/HV712 option)
• Rise time: 50 MHz <7 ns, with 70 MHz option <5 ns, with 100 MHz option <3.5 ns
• Sampling rate: 1 GS, memory depth 1 MS
• High vertical sensitivity up to 1 mV/div
• High acquisition rates during signal troubleshooting
• Mixed-signal functionality available as standard
• Serial bus analysis: hardware-based triggering and decoding
• The right signal at hand: pattern generator up to 50 Mbit/s or function generator up to 50 kHz
• Voltmeter measurements using the oscilloscope
• Wide range of automatic measurement functions to choose from
• QuickView: all key signal parameters at the touch of a button
• FFT: the easy way to analyse the spectrum

Included with delivery:
Mains cable, printed operating instructions, two probes: HZ154 (100 MHz, 10:1/1:1 switchable), HZ20 BNC plug with 2x 4 mm sockets, software CD



Manufacturer : ROHDE & SCHWARZ
Factory number : 21-1002-RS00
Package weight : 3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital storage oscilloscope
    • Assembly
    • 2 channels
  • Electrical values
    • Bandwidth
    • 50 MHz
  • Display
    • Display
    • 6.5” TFT
    • Display type
    • Full colour
    • Diagonal
    • 16.5 cm
    • Display illuminated
    • Yes
  • Implementation
    • Sample rate
    • 1 GSa/s
    • Slew rate
    • <7 ns
    • power supply
    • 100 - 240 V AC
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual