reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GDS-3504 :: 8" LCD, VP Oscilloscope, USB, 500 MHz, 4 CH



GDS-3504

  • Product Description
  • Technical information
  • General
    • Type
    • Digital memory oscilloscope
    • Assembly
    • 4 channels
  • Electrical values
    • Bandwidth
    • 500 MHz
  • Display
    • Display
    • 8" LCD
    • Display type
    • Full colour LCD
    • Display illuminated
    • Yes
  • Implementation
    • Sample rate
    • 4 GSa/s per channel
    • power supply
    • 100 - 240 V AC
  • Interfaces
    • Connection
    • LAN, USB-Device, USB-Host, SVGA
GW Instek GDS-3000 Series Digital Storage Oscilloscopes, which creates a new benchmark of DSO value in the field. With 5GSa/s sampling and Visual Persistence Oscilloscope (VPO) technology, GDS-3000 displays waveforms truthfully and captures less-frequently-occurred signals, like glitches or runts, simultaneously without missing any spot of waveform information. A 100GSa/s ET sampling rate (10ps pt-pt resolution) is provided to accurately reconstruct repetitive waveforms avoiding software interpolation distortion. The 5GSa/s real-time sampling combined with a good variety of trigger selections enable the capture of fast and complex signals and display waveforms with Sinc interpolation. The 8” LCD with SVGA (800 x 600) resolution provides an ample display space to accommodate multiple waveform signals, on-screen menu, setting status and associated measurement information, giving all-at-a-glance convenience. A unique Split-screen feature allows each input channel to be operated independently with respective setting and waveform display. This gives users flexibility to use the GDS-3000 Series as a multi-scope-in-one DSO.

Features
  • 500MHz - 4 chanal
  • 5GSa / s RT or 100GSa / s ET sampling rate
  • Independent memory for each chanal
  • VPO technology
  • 8-Zoll 800x600 display
  • Split Screen-function
  • 3 internal impedances (50 Ohm / 75 Ohm / 1 MOhm)


delivery content
Oscilloscope, manual, Power cord, testing probes 500 Mhz



Manufacturer : GW-INSTEK
Factory number : 01DS350400GT
RoHS : conform
Technical information
  • General
    • Type
    • Digital memory oscilloscope
    • Assembly
    • 4 channels
  • Electrical values
    • Bandwidth
    • 500 MHz
  • Display
    • Display
    • 8" LCD
    • Display type
    • Full colour LCD
    • Display illuminated
    • Yes
  • Implementation
    • Sample rate
    • 4 GSa/s per channel
    • power supply
    • 100 - 240 V AC
  • Interfaces
    • Connection
    • LAN, USB-Device, USB-Host, SVGA
Datasheet/manual