reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AAR OL 70600 :: Measuring antenna, 680 MHz to 6 GHz omnidirectional

Item-No.: AAR OL 70600
€249,95
Category of goods: 0


OmniLOG 70600

  • Product Description
  • Technical information
  • General
    • Type
    • Test aerial
    • Design
    • Omnidirectional
    • Assembly
    • 1 channel
  • Electrical values
    • Bandwidth
    • 6000 MHz
  • Measures
    • Length
    • 173 mm
    • Width
    • 62 mm
    • Height
    • 9 mm
  • Weights
    • Weight
    • 0.054 kg

The OmniLOG 70600 is a broadband measuring antenna and covers a frequency range of 680 MHz to 6 GHz. It is compatible with all common spectrum analysers and is supplied with calibration data included. The OmniLOG was designed as a cost-effective broadband antenna for radial isotropic measurements from 680 MHz to 6 GHz. It covers common RF sources such as LTE, GSM, UMTS, WLAN (2.4 & 5 GHz) etc. The antenna features a 90° swivel joint with SMA connector that is freely adjustable and can be secured in any position with two ball-ended thrust screws. In comparison to log-periodic antennas or Yagi antennas, the OmniLOG antenna offers omnidirectional measurement of field strength without the antenna having to be directed at the source. This enables rapid limit value measurement.

  • Excellent, cost-effective antenna for radial isotropic measurements

  • Comprehensive calibration data included (on CD)

  • Different wireless frequencies covered

  • Very compact design

  • Can be used in the laboratory and for external measurements


Technical data:
Suitable for spectrum analysers from all manufacturers
Design: omnidirectional (radial-isotropic)
Frequency range: 680 MHz - 6 GHz
Nominal impedance: 50 Ohm
Max. Gain: 6.5 dBi
Avg. Gain: 3.5 dBi
Avg. VSWR: 2.5
RF connection: SMA (m)
Temperature range: -20°C to +70°C
Shock: 40 G at 10 ms
Thermal shock: -20°C. +70°C (10 cycles)
Dimensions (L/W/H): 173 x 62 x 9 mm
Weight: 54 g



Manufacturer : AARONIA
Factory number : 733
Package weight : 0.357 kg
RoHS : conform
Technical information
  • General
    • Type
    • Test aerial
    • Design
    • Omnidirectional
    • Assembly
    • 1 channel
  • Electrical values
    • Bandwidth
    • 6000 MHz
  • Measures
    • Length
    • 173 mm
    • Width
    • 62 mm
    • Height
    • 9 mm
  • Weights
    • Weight
    • 0.054 kg
Datasheet/manual