reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AAR NF5030 :: EMC spectrum analyser, 1 Hz to 1 MHz

Item-No.: AAR NF5030
€1.019,95
Category of goods: 0


NF-5030

  • Product Description
  • Technical information
  • General
    • Type
    • Spectrum analyser
    • Design
    • For EMC applications
    • Assembly
    • 1 channel
  • Electrical values
    • Bandwidth
    • 1 MHz
  • Display
    • Display
    • LCD
  • Implementation
    • Sample rate
    • 10 mS
  • Measures
    • Length
    • 260 mm
    • Width
    • 86 mm
    • Height
    • 23 mm
  • Weights
    • Weight
    • 0.42 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

SPECTRAN NF-5030 low-frequency spectrum analyser. Extremely wide measuring range and high accuracy, suitable for pre-compliance and EMC/EMI tests up to 30 MHz. Measuring range up to complete DIN/VDE 0848 (public).

Locate sources of interference. Determine the frequency and strength of signal sources including direct limit value display. The SPECTRAN NF-5030 enables magnetic fields to be measured. With the supplied PC software, long-term measurement and detailed measurement of the most complex limit values are possible. Impressive value for money and modern technology allows a wide range of applications in education, security, service and quality assurance fields.

  • Integrated 3D (isotropic) magnetic field sensor

  • Includes PC analysis software for Windows, MAC OS and Linux

  • Internal data logger

  • Limit value calculation in accordance with ICNIRP & DIN/VDE 0848

  • Jog dial for simple menu control/volume control

  • Simultaneous display of frequency and signal strength

  • Online firmware updates

  • Real-time remote control via USB

  • Rapid FFT/DFT spectrum analysis

  • Advanced hold function

  • High-performance DSP (signal processor)

  • Tripod connection: 1/4"


Included with delivery:
SPECTRAN NF-5030 spectrum analyser, integrated E- and H-field sensor, option 005, 12-Bit dual DDC frequency filter, SPECTRAN 1300 mAh special battery (integrated), USB cable, international charger and power supply unit incl. adapter set, large aluminium transport case with foam inserts, detailed manual (on CD), spectrum analyser software for MAC OS, Linux and Windows (on CD)

Technical data:
Frequency range: 1 Hz to 1 MHz (20/30 MHz with option 008/010)
Magnetic field (Tesla): 1 pT to 500 µT (typ. at 50 Hz) can be extended to multiple Tesla with PBS1 probe set
Electric field: 0.1 V/m to 5 kV/m (typ. at 50 Hz)
Analogue input: 200 nV to 200 mV (typ.)
Filter bandwidths (RBW): 0.3 Hz to 10 MHz (1-3-10 increments)
Units: V/m, T, G, A/m
Detectors: RMS, min/max
Demodulation: AM, FM
Input: High-impedance SMA input (f)
Audio: internal speaker with volume control and 2.5-mm jack
Accuracy: 3% (typ.)
Interface: USB 2.0/1.1
Dimensions: 260 x 86 x 23 mm
Weight: 420 g



Manufacturer : AARONIA
Factory number : 195-1
Package weight : 1.466 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spectrum analyser
    • Design
    • For EMC applications
    • Assembly
    • 1 channel
  • Electrical values
    • Bandwidth
    • 1 MHz
  • Display
    • Display
    • LCD
  • Implementation
    • Sample rate
    • 10 mS
  • Measures
    • Length
    • 260 mm
    • Width
    • 86 mm
    • Height
    • 23 mm
  • Weights
    • Weight
    • 0.42 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual