reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AAR HF6060 V4X :: USB spectrum analyser, 10 MHz to 6 GHz


HF-6060 V4 X

  • Product Description
  • Technical information
  • General
    • Type
    • Spectrum analyser
    • Design
    • USB
    • Assembly
    • 1 channel
  • Electrical values
    • Bandwidth
    • 6000 MHz
  • Implementation
    • Sample rate
    • 10 mS
  • Measures
    • Length
    • 210 mm
    • Width
    • 140 mm
    • Height
    • 25 mm
  • Weights
    • Weight
    • 0.7 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

SPECTRAN HF-6060 V4 X USB spectrum analyser (10 MHz to 6 GHz). Entry-level device in the AARONIA V4 generation of USB spectrum analysers. Compact USB-controlled device with powerful analysis software for Windows, MAC OS and Linux.

Based on a completely new method of spectrum analysis, AARONIA measuring devices allow you to perform RF and EMC measurements at a spectacular price. With AARONIA spectrum analysers, you can easily locate interference sources and their causes, identify frequency and signal strength, and measure and evaluate even the most complex limit values. The performance and functionality of the SPECTRAN can be increased significantly using the supplied "MCS" PC software. Impressive value for money and modern technology allows a wide range of applications in education, service and quality assurance fields.

  • Limit value in accordance with DIN/VDE 0848

  • Up to 100x faster sample time than V3 series

  • Up to 60 dB higher sensitivity than V3 series

  • 14 Bit Dual-ADC

  • DDC hardware filter

  • 150 MIPS DSP (CPU)

  • Real-time remote control via USB

  • Vector (I/Q) measurement

  • Real-time PEAK power detector (option)

  • Internal speaker (can be switched off)

  • Audio output for PC-based FFT analyser software

  • OmniLOG-Antenne also supplied

  • Robust solid aluminium housing (3 mm) for excellent shielding

  • 100% operated by external power supply (no battery)

  • Free software for MAC OS, Linux, Windows

  • Includes Option 020 (internal 15-dB preamplifier)


Included with delivery:
SPECTRAN HF-6060 V4 X USB spectrum analyser, option 020 (internal 15-dB preamplifier, integrated), OmniLOG 90200 antenna, aluminium transport case with foam inserts, international power supply unit, USB cable, SMA tool, cleaning brush, detailed manual (on CD), spectrum analyser software for MAC OS, Linux and Windows (on CD)

Technical data:
Frequency range: 10 MHz - 6 GHz
DANL: -135 dBm (1 Hz)
DANL with activated preamplifier: -150 dBm (1 Hz)
Max. level RF input: +10 dBm
Fastest sample time: 10 mS
Filter bandwidths (RBW): 3 kHz - 50 MHz
Units: dBm, dBµV, V/m, A/m, W/m² (dBµV/m, W/cm² etc. via PC software)
Detectors: RMS, min/max
Demodulation: AM, FM
Input: 50-Ohm SMA RF input (f)
Accuracy: ±2 dB
Interface: USB 2.0/1.1
Dimensions: 210 x 140 x 25 mm
Weight: 700 g



Manufacturer : AARONIA
Factory number : 131
Package weight : 2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spectrum analyser
    • Design
    • USB
    • Assembly
    • 1 channel
  • Electrical values
    • Bandwidth
    • 6000 MHz
  • Implementation
    • Sample rate
    • 10 mS
  • Measures
    • Length
    • 210 mm
    • Width
    • 140 mm
    • Height
    • 25 mm
  • Weights
    • Weight
    • 0.7 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin