reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AAR HF4040 V3 :: Portable spectrum analyser, 100 MHz to 4 GHz


HF-4040 V3

  • Product Description
  • Technical information
  • General
    • Type
    • Spectrum analyser
    • Design
    • Handheld
    • Assembly
    • 1 channel
  • Electrical values
    • Bandwidth
    • 4000 MHz
  • Display
    • Display
    • LCD
  • Implementation
    • Sample rate
    • 100 mS
  • Measures
    • Length
    • 260 mm
    • Width
    • 86 mm
    • Height
    • 23 mm
  • Weights
    • Weight
    • 0.42 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Handheld spectrum analyser at an unbeatable price. Including EMC measuring antenna, charger, battery, software and more.

Based on a completely new method of spectrum analysis, AARONIA measuring devices allow you to perform RF and EMC measurements at a spectacular price. With AARONIA spectrum analysers, you can easily locate interference sources and their causes, identify frequency and signal strength, and measure and evaluate even the most complex limit values. The performance and functionality of the SPECTRAN can be increased significantly using the supplied "MCS" PC software. Impressive value for money and modern technology allows a wide range of applications in education, service and quality assurance fields.

  • Limit value in accordance with DIN/VDE 0848

  • Direct RF spectrum display

  • Simultaneous display of frequency and signal strength

  • Data logger

  • Real-time remote control via USB

  • Large, high-resolution LCD multi-function display

  • Vector (I/Q) measurement

  • AM & FM demodulation

  • DECT & TimeSlot analyser

  • Advanced HOLD function

  • Switchable PULSE mode

  • Free software for MAC OS, Linux, Windows


Included with delivery:
HyperLOG 7040 antenna, 1300-mAh battery with charger, USB cable, pistol grip with mini tripod function, SMA screw tool, SMA adapter, 1-m SMA cable, robust transport case with contour recesses, detailed manual

Technical data:
Frequency range: 100 MHz - 4 GHz
Amplitude: -90 dBm to 0 dBm (typ.)
Fastest sample time: 100 mS
Filter bandwidths (RBW): 100 kHz - 50 MHz
Units: dBm, dBµV, V/m, A/m, W/m² (dBµV/m, W/cm² etc. via PC software)
Detectors: RMS, pulse
Input: 50-Ohm SMA RF input (f)
Accuracy: ±3 dB
Interface: USB 2.0/1.1
Dimensions: 260 x 86 x 23 mm
Weight: 420 g



Manufacturer : AARONIA
Factory number : 172-3
Package weight : 4.062 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spectrum analyser
    • Design
    • Handheld
    • Assembly
    • 1 channel
  • Electrical values
    • Bandwidth
    • 4000 MHz
  • Display
    • Display
    • LCD
  • Implementation
    • Sample rate
    • 100 mS
  • Measures
    • Length
    • 260 mm
    • Width
    • 86 mm
    • Height
    • 23 mm
  • Weights
    • Weight
    • 0.42 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual