reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AAR GPSL 6 :: GPS logger with 6 sensors, gyro, tilt

Item-No.: AAR GPSL 6
€249,95
Category of goods: 0


GPS Logger

  • Product Description
  • Technical information
  • General
    • Type
    • GPS logger
    • Design
    • With 6 sensors
    • Assembly
    • 1 channel
  • Measures
    • Length
    • 102 mm
    • Width
    • 42 mm
    • Height
    • 21 mm
  • Weights
    • Weight
    • 0.088 kg

Aaronia presents the new miniature GPS logger with five additional sensors that record seamless height, position and motion information in addition to GPS information. The GPS sensor enables simple recording and documentation of the measurement position, including height information. The tilt sensor and digital compass in the logger are even more exciting features. They allow the tilt angle and alignment of the logger to be recorded and evaluated. PC software is included to evaluate the recorded data. It is compatible with Windows, MAC OS and Linux. The software allows the sensor data to be displayed live (USB streaming) and the log files stored on microSD to be imported.

The Aaronia GPS logger can be operated with the internal LiPo battery (stand-alone) and/or USB (offers unlimited operating time). The logger has three operating modes:
  • Streaming/logging on the internal, removable microSD card, completely independent as a stand-alone device

  • Continuous recording via USB port (Windows, Linux or MAC OS)

  • Transfer files stored on the internal microSD card (Windows, Linux or MAC OS)


Included with delivery:
Logger with internal 650 mAh LiPo battery (battery life approx. 7 h), transport case with foam insert, USB cable, mounting rail with screws, 2-GB microSD card + adapter to SD and USB, PC software & manual on CD

Technical data:
GPS sensor (66 channels), including position (accuracy 1.8 m), speed (max. 515 m/s at 0.1-m/s accuracy) and height information (max. height 18,000 m) with -165 dBm sensitivity
3D compass with 1 to 2-degree accuracy (wide magnetic field range of ±8 Oe)
3D/triaxial acceleration sensor with up to 4-mg resolution (±2 g, ±4 g or ±8 g, 10,000 g shock tolerance)
3D/triaxial gyro/tilt sensor with a sensitivity of 14 LSBs per second (10,000 g shock tolerance, ±2000°/s)
Altimeter/pressure sensor with very high accuracy/resolution and a wide pressure range of 260 to 1260 mbar and a height resolution of up to 20 cm (0.020 mbar RMS resolution)
Dimensions (L/W/H): 102 x 42 x 21 mm
Weight: 88 g



Manufacturer : AARONIA
Factory number : 330
Package weight : 0.979 kg
RoHS : conform
Technical information
  • General
    • Type
    • GPS logger
    • Design
    • With 6 sensors
    • Assembly
    • 1 channel
  • Measures
    • Length
    • 102 mm
    • Width
    • 42 mm
    • Height
    • 21 mm
  • Weights
    • Weight
    • 0.088 kg
Datasheet/manual