reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AAR EMV 1 :: EMC bundle 1, 1 Hz to 9.4 GHz, near field



EMV Paket 1

  • Product Description
  • Technical information
  • General
    • Type
    • EMC bundle
    • Design
    • Near field
  • Electrical values
    • Bandwidth
    • 9400 MHz
  • Display
    • Display
    • LCD
  • Implementation
    • Sample rate
    • 5 mS

EMC bundle 1 for near-field measurement of 1 Hz to 9.4 GHz. Near-field measurement bundle to measure and locate sources of interference radiation or monitor EMC problems, e.g. according to EN55011, 55022 etc. Including spectrum analyser set, HyperLOG measuring antenna and PBS2 probe set with external preamplifier.

This EMC bundle saves time and money for expensive and time-consuming EMC laboratories. It is suitable for:

  • Performing EMC measurements

  • Locating sources of interference radiation

  • Estimating interference field strengths

  • Checking shielding and filter measures

  • Identifying faulty components

  • Identifying interference radiation sensitivity


Included with delivery:
2 spectrum analysers (Spectran NF-5030 and HF-60100 V4), HyperLOG 60100 log-periodic measuring antenna, PBS2 EMC probe set with 40-dB preamplifier, MCS PC analysis software

Technical data:

SPECTRAN NF-5030 spectrum analyser:
Frequency range: 1 Hz to 1 MHz (optionally up to 30 MHz)
Measuring range up to DIN/VDE 0848
Typical E-field measuring range: 0.1 V/m to 5 kV/m
Typical DDC H-field measuring range: 1 pT to 500 µT
Typical DDC-analogue-AC-in measuring range: 200 nV to 200 mV

SPECTRAN HF-60100 V4 spectrum analyser:
Frequency range: 1 MHz - 9.4 GHz
AVG noise level (DANL): -155 dBm (1 Hz)
AVG noise level (DANL) preamp: -170 dBm (1 Hz)
AbsMax level: +20 dBm
Minimum sample time: 1 mS
Typical Accuracy: ±1 dB

HyperLOG 60100 log-periodic measuring antenna:
Frequency range: 680 MHz - 10 GHz
Max. Input power: 50 W AM (800 MHz)
Nominal impedance: 50 Ohm
VSWR (typ.): <1:2.5
Gain (typ.): 5 dBi

PBS2 EMC probe set:
Frequency range: DC to 9 GHz
Nominal impedance: 50 Ohm
Preamplifier: UBBV2 (40 dB, 1 kHz to 10 GHz)
4x H-field probes & 1x E-field probe



Manufacturer : AARONIA
Factory number : 230
Package weight : 6.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • EMC bundle
    • Design
    • Near field
  • Electrical values
    • Bandwidth
    • 9400 MHz
  • Display
    • Display
    • LCD
  • Implementation
    • Sample rate
    • 5 mS
Datasheet/manual