reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XO53 48,00000 :: 48.0MHz crystal oscillator, ceramic SMD XO53

Item-No.: XO53 48,00000
€1,15
Category of goods: 1


XO53 48,00000

  • Product Description
  • Technical information
  • General
    • Type
    • CMOS SMD crystal oscillator
    • Mounting form
    • SMD
    • Temperature range
    • -40 … +85
  • Electrical values
    • Frequency
    • 48.00000
    • Frequency stability
    • ±50 ppm
    • Load capacity
    • 15 pF
  • Measures
    • Length
    • 5.0 mm
    • Width
    • 3.2 mm
    • Height
    • 0.75 mm

Crystal oscillator - CMOS output

• Frequency: 48.00000 MHz
• Output symmetry: 40/60%
• Frequency tolerance: ± 50 ppm
• Temperature range: -40° to +85°C
• Supply voltage: 3.3 V
• Load capacity: 15 pF
• Tristate (enable/disable)



Manufacturer : EUROQUARTZ
Factory number : 48.000MHZ XO53050UITA
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • CMOS SMD crystal oscillator
    • Mounting form
    • SMD
    • Temperature range
    • -40 … +85
  • Electrical values
    • Frequency
    • 48.00000
    • Frequency stability
    • ±50 ppm
    • Load capacity
    • 15 pF
  • Measures
    • Length
    • 5.0 mm
    • Width
    • 3.2 mm
    • Height
    • 0.75 mm
Datasheet/manual