reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TLP 127 :: Optocoupler, Darl, 2.5 kV, 300 V, 150 mA, MFP4

Item-No.: TLP 127
€0,38
Category of goods: 1


TLP 127

  • Product Description
  • Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • MFSOP4 4
  • Electrical values
    • Forward bias
    • 1.0 V
    • Forward voltage
    • 1.3 V
    • Forward current
    • 50 mA
    • Collector-emitter-voltage
    • 300
    • Collector current
    • 150 mA
    • Isolation voltage
    • 2500 V
    • Gain
    • 1000 - 4000 %

Optocoupler, Darl, 2.5 kV, 300 V, 150 mA, >1000%, MFP4



Manufacturer : TOSHIBA
Factory number : TLP127
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • MFSOP4 4
  • Electrical values
    • Forward bias
    • 1.0 V
    • Forward voltage
    • 1.3 V
    • Forward current
    • 50 mA
    • Collector-emitter-voltage
    • 300
    • Collector current
    • 150 mA
    • Isolation voltage
    • 2500 V
    • Gain
    • 1000 - 4000 %
Datasheet/manual