reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TIL 117 :: OPTOCOUPLER

Item-No.: TIL 117
€0,39
Category of goods: 1 = discountable

TIL 117

  • Product Description
  • Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • DIP-6
  • Electrical values
    • Forward bias
    • 1.2 V
    • Forward current
    • 16
    • Forward voltage
    • 1.4 V
    • Forward current
    • 100 mA
    • Collector-emitter-voltage
    • 30
    • Isolation voltage
    • 2500 V

Typical forward voltage: 1.2 V
Typical forward current: 16 mA
Max. forward voltage: 1.4 V
Max. forward current: 100 mA
Collector emitter voltage: 30 V
Isolation voltage I/O: 2500 V
Housing: DIP-6



Manufacturer : FUJITSU-SIEMENS
Factory number : TIL117
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • DIP-6
  • Electrical values
    • Forward bias
    • 1.2 V
    • Forward current
    • 16
    • Forward voltage
    • 1.4 V
    • Forward current
    • 100 mA
    • Collector-emitter-voltage
    • 30
    • Isolation voltage
    • 2500 V