reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TIL 111 :: OPTOCOUPLER

Item-No.: TIL 111
€0,30
Category of goods: 1


TIL 111

  • Product Description
  • Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • DIP-6
  • Electrical values
    • Forward bias
    • 1.2 V
    • Forward current
    • 16
    • Forward voltage
    • 1.4 V
    • Forward current
    • 100 mA
    • Collector-emitter-voltage
    • 30
    • Collector current
    • 100 mA
    • Isolation voltage
    • 5300 V

Typical forward voltage: 1.2 V
Typical forward current: 16 mA
Max. forward voltage: 1.4 V
Max. forward current: 100 mA
Collector emitter voltage: 30 V
Collector current: 100 mA
Isolation voltage I/O: 5300 V
Housing: DIP-6



Manufacturer : EVERLIGHT
Factory number : TIL111
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • DIP-6
  • Electrical values
    • Forward bias
    • 1.2 V
    • Forward current
    • 16
    • Forward voltage
    • 1.4 V
    • Forward current
    • 100 mA
    • Collector-emitter-voltage
    • 30
    • Collector current
    • 100 mA
    • Isolation voltage
    • 5300 V