reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SFH 6156-3 :: Optocoupler, 5.3 kV, 70 V, 50 mA, SMD4

Item-No.: SFH 6156-3
€0,31
Category of goods: 1


SFH 6156-3

  • Product Description
  • Technical information
  • General
    • Type
    • Optocoupler
    • Design
    • SMD
    • Housing
    • SMD-4
  • Electrical values
    • Forward bias
    • 1.25 V
    • Forward voltage
    • 1.65 V
    • Forward current
    • 60 mA
    • Collector-emitter-voltage
    • 70
    • Collector current
    • 100 mA
    • Isolation voltage
    • 5300 V
    • Gain
    • 100 - 200 %

Optocoupler, 5.3 kV, 70 V, 50 mA, 63 - 125% SMD4

The SFH615A (DIP) and SFH6156 (SMD) feature a variety of transfer ratios, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP4 or SMD enclosure. The coupling devices are designed for signal transmission between two electrically isolated circuits. The couplers are end stackable with a 2.54-mm lead spacing. Creepage and clearance distances of > 8.0 mm are achieved with option 6. This version complies with IEC 60950 (DIN VDE 0805) for reinforced insulation up to an operating voltage of 400 VRMS or DC. Specifications subject to change.



Manufacturer : VISHAY
Factory number : SFH6156-3
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Optocoupler
    • Design
    • SMD
    • Housing
    • SMD-4
  • Electrical values
    • Forward bias
    • 1.25 V
    • Forward voltage
    • 1.65 V
    • Forward current
    • 60 mA
    • Collector-emitter-voltage
    • 70
    • Collector current
    • 100 mA
    • Isolation voltage
    • 5300 V
    • Gain
    • 100 - 200 %
Datasheet/manual