reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PC 3H4J00000F :: Photocoupler, AC 2.5 kV 80 V >20% MFP4 half-pitch

Item-No.: PC 3H4J00000F
€0,30
Category of goods: 1


PC 3H4J00000F

AC-input photocoupler
AC 2.5 kV 80 V >20% MFP4
Mini-flat half-pitch package.

The PC3H4J00000F series contains an IRED optically coupled to a phototransistor. It is packaged in a 4-pin mini-flat, half-pitch type. The input-output isolation voltage (rms) is 2.5 kV. The collector-emitter voltage is 80 V and the CTR is 20% to
400% at an input current of 1 mA.



Manufacturer : SHARP
Factory number : PC3H4J00000F
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual