reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MOC 3063 SMD :: Optotriac+ZCD 7, 5 kV, 600 V, 5 mA, SMD6

Item-No.: MOC 3063 SMD
€0,83
Category of goods: 1 = discountable

MOC 3063 SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Optocoupler
    • Design
    • Triac output
    • Housing
    • SMD
  • Electrical values
    • Forward bias
    • 1.5 V
    • Forward current
    • 30

These devices contain a GaAs infra-red emitting diode and a light activated silicon bilateral switch, which functions like a triac. They are for the interface between electronic controls and act as resistive and inductive loads for 115/240 VAC operational control systems.


Applications
• Solenoid valve/valve controls
• Static mains switches
• Temperature controls
• AC Motor starters
• Lighting controls
• AC drives
• Contactors
• Semiconductor relays



Manufacturer : FAIRCHILD
Factory number : MOC3063S
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Optocoupler
    • Design
    • Triac output
    • Housing
    • SMD
  • Electrical values
    • Forward bias
    • 1.5 V
    • Forward current
    • 30
Datasheet/manual