reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTV 846 :: OPTOCOUPLER

Item-No.: LTV 846
€0,61
Category of goods: 1


PC846 = KB846 = LTV846

  • Product Description
  • Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • DIL-16
  • Electrical values
    • Forward bias
    • 1.2 V
    • Forward voltage
    • 1.4 V
    • Forward current
    • 50 mA
    • Collector-emitter-voltage
    • 80
    • Collector current
    • 50 mA
    • Isolation voltage
    • 5000 V





Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • DIL-16
  • Electrical values
    • Forward bias
    • 1.2 V
    • Forward voltage
    • 1.4 V
    • Forward current
    • 50 mA
    • Collector-emitter-voltage
    • 80
    • Collector current
    • 50 mA
    • Isolation voltage
    • 5000 V
Datasheet/manual