reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTV 845 :: Optocoupler = (4x) KB 815

Item-No.: LTV 845
€1,15
Category of goods: 1 = discountable

KB845 = LTV845

  • Product Description
  • Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • DIL-16
  • Electrical values
    • Forward bias
    • 1.2 V
    • Forward current
    • 20
    • Forward voltage
    • 1.4 V
    • Forward current
    • 50 mA
    • Collector-emitter-voltage
    • 35
    • Collector current
    • 80 mA
    • Isolation voltage
    • 5000 V
    • Gain
    • 600 - 7500 %

Type Forward voltage: 1.2 V
Type Forward current: 20 mA
Max. Forward voltage: 1.4 V
Max. Forward current: 50 mA
Collector-emitter voltage: 35 V
Collector current: 80 mA
Isolation voltage I/O: 5000 V
CTR: 600 - 7500%



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • DIL-16
  • Electrical values
    • Forward bias
    • 1.2 V
    • Forward current
    • 20
    • Forward voltage
    • 1.4 V
    • Forward current
    • 50 mA
    • Collector-emitter-voltage
    • 35
    • Collector current
    • 80 mA
    • Isolation voltage
    • 5000 V
    • Gain
    • 600 - 7500 %
Datasheet/manual