reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTV 824 :: OPTOCOUPLER

Item-No.: LTV 824
€0,43
Category of goods: 1


LTV 824

  • Product Description
  • Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • DIP-8
  • Electrical values
    • Forward bias
    • 1.2 V
    • Forward current
    • 10
    • Forward voltage
    • 1.4 V
    • Forward current
    • 50 mA





Manufacturer : LITEON
Factory number : LTV824
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • DIP-8
  • Electrical values
    • Forward bias
    • 1.2 V
    • Forward current
    • 10
    • Forward voltage
    • 1.4 V
    • Forward current
    • 50 mA
Datasheet/manual