reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ILQ 1 :: OPTOCOUPLER

Item-No.: ILQ 1
€1,10
Category of goods: 1


ILQ 1

  • Product Description
  • Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • DIL-16
  • Electrical values
    • Forward bias
    • 1.25 V
    • Forward current
    • 60
    • Forward voltage
    • 1.65 V
    • Forward current
    • 60 mA
    • Collector-emitter-voltage
    • 50
    • Collector current
    • 50 mA
    • Isolation voltage
    • 5300 V
    • Gain
    • 20 %

Type Forward voltage: 1.25 V
Type Forward current: 60 mA
Max. Forward voltage: 1.65 V
Max. Forward current: 60 mA
Collector-emitter voltage: 50 V
Collector current: 50 mA
Isolation voltage I/O: 5300 V
CTR: 20%



Manufacturer : VISHAY
Factory number : ILQ1
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • DIL-16
  • Electrical values
    • Forward bias
    • 1.25 V
    • Forward current
    • 60
    • Forward voltage
    • 1.65 V
    • Forward current
    • 60 mA
    • Collector-emitter-voltage
    • 50
    • Collector current
    • 50 mA
    • Isolation voltage
    • 5300 V
    • Gain
    • 20 %
Datasheet/manual