reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HCPL 2531 :: OPTOCOUPLER

Item-No.: HCPL 2531
€1,40
Category of goods: 1 = discountable

HCPL 2531

  • Product Description
  • Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • DIP-8
  • Electrical values
    • Forward bias
    • 1.45 V
    • Forward current
    • 16
    • Forward voltage
    • 1.7 V
    • Collector-emitter-voltage
    • 20
    • Collector current
    • 8 mA
    • Isolation voltage
    • 2500 V
    • Gain
    • 19 - 50 %

Type Forward voltage: 1.45 V
Type Forward current: 16 mA
Max. Forward voltage: 1.7 V
Collector-emitter voltage: 20 V
Collector current: 8 mA
Isolation voltage I/O: 2500 V
CTR: 19 - 50%



Manufacturer : FUJITSU-SIEMENS
Factory number : HCPL-2531-000E
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • DIP-8
  • Electrical values
    • Forward bias
    • 1.45 V
    • Forward current
    • 16
    • Forward voltage
    • 1.7 V
    • Collector-emitter-voltage
    • 20
    • Collector current
    • 8 mA
    • Isolation voltage
    • 2500 V
    • Gain
    • 19 - 50 %