reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HCPL 0710 :: MOSFET optocoupler 2.5 kV 12 MBd SO8

Item-No.: HCPL 0710
€3,65
Category of goods: 1

HCPL 0710

  • Product Description
  • Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • SO-8
  • Electrical values
    • Isolation voltage
    • 2500 V

Available in the SO-8 housing, the HCPL-0710 optocoupler uses the latest CMOS IC technology to achieve outstanding performance with very low power consumption. The HCPL-0710 requires only two bypass capacitors for complete CMOS-compatibility.
The basic building blocks of the HCPL-0710 are a CMOS-LED driver IC, a high-speed LED and a CMOS detector IC. A CMOS-logic input signal controls the LED driver IC that provides the power to the LED. The detector includes an integrated photodiode, a high-speed transimpedance amplifier and a comparator with a power driver.

Features
• +5 V CMOS-compatible
• 8 ns maximum pulse width distortion
• 20 ns max prop. propagation deviation
• High speed, up to 12 MBd
• 40 ns max prop. delay
• 10 kV/us minimum common mode rejection
• -40°C to 100°C temperature range
• Safety and official approvals:
- UL 3750 V RMS for 1 min. per UL 1577
- CSA
- IEC / EN / DIN EN 60747-5-2
- VIORM = 560 Vpeak for HCPL-0710

applications
• Digital fieldbus isolation: DeviceNet, SDS, Profibus
• AC plasma display panel level shifting
• Multiplex data transmission
• Computer peripheral interface
• Microprocessor system interface



Manufacturer : AVAGO
Factory number : HCPL0710-SMD
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • SO-8
  • Electrical values
    • Isolation voltage
    • 2500 V
Datasheet/manual