reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GP 2S700HCP :: Reflective light barrier, 3.0 mm, compact SMD

Item-No.: GP 2S700HCP
€0,97
Category of goods: 1 = discountable

GP 2S700HCP

  • Product Description
  • Technical information
  • General
    • Type
    • Reflective light barrier
    • Design
    • 3.0mm Compact SMD
  • Electrical values
    • Forward bias
    • 1.2 V
    • Forward voltage
    • 1.4 V
    • Forward current
    • 50 mA
    • Collector-emitter-voltage
    • 35
    • Collector current
    • 20 mA

Reflective light barrier, 3.0 mm, compact SMD

The GP2S700HCP is a compact-package, phototransistor output, reflective photointerrupter, with emitter and detector facing the same direction in a moulding that provides non-contact sensing. The compact package series is a result of unique technology, combining transfer and injection moulding, that also blocks visible light to minimise instances of false detection. This device has a long focal distance for this family of devices and has a leadless (T&R) package, suitable for reflow soldering.



Manufacturer : SHARP
Factory number : GP2S700HCP
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reflective light barrier
    • Design
    • 3.0mm Compact SMD
  • Electrical values
    • Forward bias
    • 1.2 V
    • Forward voltage
    • 1.4 V
    • Forward current
    • 50 mA
    • Collector-emitter-voltage
    • 35
    • Collector current
    • 20 mA
Datasheet/manual