reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL 357N-G :: Optocoupler 3.75 kV 80 V 50 mA >50% MFP4

Item-No.: EL 357N-G
€0,28
Category of goods: 1


EL 357N-G

  • Product Description
  • Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • SOP-4
  • Electrical values
    • Forward bias
    • 1.2 V
    • Forward voltage
    • 1.2 V
    • Forward current
    • 50 mA
    • Collector-emitter-voltage
    • 80
    • Isolation voltage
    • 3750 V
    • Gain
    • 50 %

Phototransistor Photocoupler
Optocoupler 3.75 kV 80 V 50 mA >50% MFP4
4-pin ultra-small SOP

The EL357N-G contains an infrared emitting diode, optically coupled to a phototransistor detector. The device is in a 4-pin small outline SMD package.



Manufacturer : EVERLIGHT
Factory number : EL357N-G
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • SOP-4
  • Electrical values
    • Forward bias
    • 1.2 V
    • Forward voltage
    • 1.2 V
    • Forward current
    • 50 mA
    • Collector-emitter-voltage
    • 80
    • Isolation voltage
    • 3750 V
    • Gain
    • 50 %
Datasheet/manual