reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CNY 36 :: LIGHT BARRIER SOLDERING = TCST 1103

Item-No.: CNY 36
€0,92
Category of goods: 1


TCST1103 = TCST1000/CNY36

  • Product Description
  • Technical information
  • General
    • Type
    • Optocoupler
    • Technology
    • Fork light barrier
    • Design
    • PCB mounting
  • Electrical values
    • Forward bias
    • 1.25 V
    • Forward current
    • 60
    • Forward voltage
    • 1.6 V
    • Forward current
    • 60 mA
    • Collector-emitter-voltage
    • 70
    • Collector current
    • 100 mA

Fork light barrier for PCB assembly

Type Forward voltage: 1.25 V
Type Forward current: 60 mA
Max. Forward voltage: 1.6 V
Max. Forward current: 60 mA
Collector-emitter voltage: 70 V
Collector current: 100 mA



Package weight : 0.0006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Optocoupler
    • Technology
    • Fork light barrier
    • Design
    • PCB mounting
  • Electrical values
    • Forward bias
    • 1.25 V
    • Forward current
    • 60
    • Forward voltage
    • 1.6 V
    • Forward current
    • 60 mA
    • Collector-emitter-voltage
    • 70
    • Collector current
    • 100 mA
Datasheet/manual