reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


6N 135 :: OPTOCOUPLER

Item-No.: 6N 135
€0,50
Category of goods: 1 = discountable

6N135

  • Product Description
  • Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • DIP-8
  • Electrical values
    • Forward bias
    • 1.45 V
    • Forward current
    • 16
    • Forward voltage
    • 1.8 V
    • Forward current
    • 25 mA
    • Isolation voltage
    • 2500 V
    • Gain
    • 20 %

Typ. forward voltage: 1.45 V
Typ. forward current: 16 mA
Max. forward voltage: 1.8 V
Max. forward current: 25 mA
Isolation voltage I/O: 2,500 V
CTR: 20%
Enclosure: DIL-8



Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • DIP-8
  • Electrical values
    • Forward bias
    • 1.45 V
    • Forward current
    • 16
    • Forward voltage
    • 1.8 V
    • Forward current
    • 25 mA
    • Isolation voltage
    • 2500 V
    • Gain
    • 20 %