reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INVACOM OPM :: Optical power meter

Item-No.: INVACOM OPM
€129,00
Category of goods: 0


INVACOM OPM

  • Product Description
  • Technical information
  • General
    • Type
    • Optical level meter
    • Technology
    • Optical
    • Input
    • -70 dBm - +10 dBm
    • Wave lengths
    • 850nm/980nm/1310nm/1490nm/1550nm/1625nm nm

Handy meter for optical level measurements

Level measurement of optical signals
• Measurable wavelengths: 850 nm, 980 nm, 1310 nm, 1490 nm, 1550 nm, 1625 nm
• Measuring range: -70 dBm to +10 dBm
• Level indicator in dBm, dB, dBr
• Battery status indicator
• Operating temperature: -15°C to +60°C
• Storage temperature: -35°C to +70°C
• Dimensions: 62 x 125 x 23 mm
• Weight: approx. 100 g

Battery requirements: 2xAA alkaline batteries (not included)



Manufacturer : GLOBAL INVACOM
Factory number : F813008
Package weight : 0.492 kg
RoHS : conform
Technical information
  • General
    • Type
    • Optical level meter
    • Technology
    • Optical
    • Input
    • -70 dBm - +10 dBm
    • Wave lengths
    • 850nm/980nm/1310nm/1490nm/1550nm/1625nm nm
Datasheet/manual