reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INVACOM ODG 5DB :: Invacom optical attenuator

Item-No.: INVACOM ODG 5DB
€16,00
Category of goods: 0

INVACOM ODG 5DB

  • Product Description
  • Technical information
  • General
    • Type
    • Attenuator
    • Technology
    • Optical
  • Electrical values
    • Noise factor
    • 5 dB

Invacom optical attenuator

• Attenuation: 5 db



Manufacturer : GLOBAL INVACOM
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Attenuator
    • Technology
    • Optical
  • Electrical values
    • Noise factor
    • 5 dB
Datasheet/manual