reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INVACOM IQUAD :: Invacom IRS Quad termination unit MKIII

Item-No.: INVACOM IQUAD
€119,00
Category of goods: 0

Invacom Fibre IRS Quad Abschlusseinheit MKIII

  • Product Description
  • Technical information
  • General
    • Type
    • Unit termination
    • Technology
    • Glasfasertechnik
    • Input
    • 1 x FC/PC Buchse
    • Output
    • 4 x F-Buchse
    • Design
    • zum Anschluß von 4 Endgeräten

Up to four digital satellite receivers can be directly connected to the Quad termination unit. The power is supplied to the termination unit via the receiver or via a separate 20 V power supply unit which is available as an option. The terrestrial signal is present at all outputs, if it has been supplied.

  • Type: optical Quad converter for one satellite and terrestrial transmission with four outputs

  • Opt. input level: -15 dBm to +/-0 dBm

  • Wavelength: 1100 nm to 1650 nm

  • Optical input: 1 x FC/PC socket

  • Input freq. HF: 0.95 - 5.45 GHz
  • Outputs: 4 x F-socket

  • Output freq. sat: 950 to 2150 MHz

  • Output freq. terr.: 88 - 108, 174 - 240, 470 - 862 MHz

  • Output level sat: approx. 70 dBµV

  • Output level terr.: approx. 75 dBµV

  • Power supply: 11 V - 20 V (via receiver or via external optional power supply unit)




Manufacturer : GLOBAL INVACOM
Factory number : QUAD GTU
Package weight : 0.371 kg
RoHS : conform
Technical information
  • General
    • Type
    • Unit termination
    • Technology
    • Glasfasertechnik
    • Input
    • 1 x FC/PC Buchse
    • Output
    • 4 x F-Buchse
    • Design
    • zum Anschluß von 4 Endgeräten
Datasheet/manual