reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INVACOM FIB LNB :: Invacom digital LNB/40-mm feed

Item-No.: INVACOM FIB LNB
€179,95
Category of goods: 0


INVACOM FIB LNB

  • Product Description
  • Technical information
  • General
    • Type
    • LNB
    • Technology
    • Glasfasertechnik
    • Output
    • Optical, FC/PC
    • Accessory
    • Power supply
    • Wave lengths
    • 1310 nm
  • Electrical values
    • Noise factor
    • 0.5 dB
  • Implementation
    • Feed intake
    • 40 mm
    • power supply
    • 12 V via external power supply
  • Specials
    • Warranty
    • 3 year(s)
    • Operating temperature
    • -30 ... +60 °C

Invacom digital LNB with optical output

This high-quality universal LNB converts received satellite signals into digital light waves.

Fibreglass cables are used to transmit to individual distributors and end components.
Fibreglass cables have virtually no damping.
Only approx. 0.3 dB to 1 km!!

This makes this LNB with optical output suitable even for plants with long signal paths.

The LNB has an optical connection (type: FC/PC) and an F connection.
The LNB is supplied with power via the F-connector by an external 12-V power supply unit.
The power supply unit is included.

All four satellite levels are transmitted via the optical output.
The signals are stacked in the process and transferred in a frequency range from 950 MHz - 5450 MHz.

State-of-the-art laser technology transmits this frequency range across large distances using a single laser
. The laser power is sufficient for a maximum distribution across up to 32 fibreglass cables.

Technical data:
• LNB type: universal digital LNB
• Input frequency range: 10.70 - 12.75 GHz
• Frequency range, vertical low: 0.95 - 1.95 GHz
• Frequency range, vertical high: 1.95 - 3.00 GHz
• Frequency range, horizontal low: 3.40 - 4.40 GHz
• Frequency range, horizontal high: 4.40 - 5.45 GHz
• Wavelength of the optical unit: 1310 Nm
• Optical output power: 7.0 dBµ
• Noise factor: 0.5 dB
• Conversion amplification: 72 dB
• Power supply: 12 V via external power supply unit
• Feed mount: 40 mm
• Ambient temperature: -30°C to +60°C
• Local oscillator (L.O.)
• L.O. Frequency, vertical: 9.75 GHz
• L.O. Frequency, horizontal: 7.30 GHz

Connections
• Optical output: FC/PC
• Power supply: F coupling

(Power supply unit with F coupling provided, only for interior use; please order F connector and coaxial cable in required length as a supply line to the LNB)



Manufacturer : GLOBAL INVACOM
Package weight : 0.697 kg
RoHS : conform
Technical information
  • General
    • Type
    • LNB
    • Technology
    • Glasfasertechnik
    • Output
    • Optical, FC/PC
    • Accessory
    • Power supply
    • Wave lengths
    • 1310 nm
  • Electrical values
    • Noise factor
    • 0.5 dB
  • Implementation
    • Feed intake
    • 40 mm
    • power supply
    • 12 V via external power supply
  • Specials
    • Warranty
    • 3 year(s)
    • Operating temperature
    • -30 ... +60 °C