reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIN10 64 HOME DE :: Windows 10 Home, 64 bit, German (COEM)

Item-No.: WIN10 64 HOME DE
€96,95
Category of goods: 0


Windows 10 Home, 64 Bit, deutsch (COEM)

  • Product Description
  • Technical information
  • General
    • Type
    • Operating system
    • Design
    • Windows 10 Home
    • Technology
    • 64-bit
  • Implementation
    • Type of license
    • DSP
    • License(s)
    • Single user
    • Language
    • German
    • Data carrier
    • DVD

It's the Windows you know, only better
Become a doer with Windows 10 Home. Faster start-up, the familiar Start menu with added functionality, and numerous innovative new features and apps such as the Microsoft Edge browser and Cortana, your personal digital voice assistant, make it easier for you to be more efficient — on all your devices. It's the Windows version you won't want to do without — no matter which device you use it on.

You are already an expert
Windows 10 will seem so familiar that you'll feel like an expert. The Start menu is back and it's better. All your pinned apps and favourites are transferred and you can pick up where you left off.
The start-up process is faster, it has more security features and it works with the software and hardware you already have.

The Internet that works the way you want it to
Microsoft Edge is the brand new browser from Windows 10, allowing you to do even more on the web while on the go. Write directly on websites and share your comments with others, read online articles in a clear layout and save your favourites to read offline later. And with Cortana1 enabled, you can carry out important actions immediately without having to leave the page.

Multi-doing helps you get everything done faster
Arrange up to four apps so that you can see them all at the same time. You can even create virtual desktops if you need more space or want to group tasks by project.

You'll find everything you need in the Windows Store
Go on a shopping spree in the Windows Store — simple and convenient on any device with Windows 10. Browse the store on your PC, tablet or smartphone and buy first-class digital products: apps, games, music, movies and TV shows, and much more2.

May we introduce: Cortana, your reliable personal digital assistant
Cortana1 follows you on all your devices to get you safely through the day. Cortana is constantly learning so that she can give you precisely the support you need. Cortana's strength is her memory — she never forgets an appointment and will always remind you in good time so that you can worry about more important things.

Work with your device, however you want
Touch, typing or stylus: you decide how you work best.

Everything always fits on the screen
Windows 10 ensures that apps always look and work the way they are meant to in any mode and on any device. On 2-in-1 devices the screen content always adjusts so you can work using the touch function or with a keyboard and mouse.

Xbox integrated into Windows3
Get the Xbox hits with the best of Xbox Live. Start recording gameplay within a few seconds, play against players with a console and stream games from your Xbox One console to your Windows 10 device anywhere in your home.

Great apps as standard
Windows 10 includes great built-in apps, such as Maps, Photos, Mail & Calendar, Music and Video. The apps are connected to OneDrive, allowing you to back up your data and sync across all your Windows 10 devices so you always have everything you need.

  1. Cortana initially available in selected markets; certain functions not available in all countries/regions or on all devices.

  2. Apps sold separately; availability may vary according to region.

  3. Functions only available in supported games, and only in countries with Xbox Live support. More information at xbox.com/live/countries. In 2015 only a few games support cross-device play; more titles will follow. Streaming can only take place on one device at a time. Multiplayer streaming from Xbox One requires a home network and an Xbox Live Gold membership (available separately). A Gold membership is also required for multiplayer on Xbox One. DirectX 12 is only supported by selected games and graphics chipsets.




Manufacturer : MICROSOFT
Factory number : KW9-00146
Package weight : 0.054 kg
RoHS : conform
Technical information
  • General
    • Type
    • Operating system
    • Design
    • Windows 10 Home
    • Technology
    • 64-bit
  • Implementation
    • Type of license
    • DSP
    • License(s)
    • Single user
    • Language
    • German
    • Data carrier
    • DVD
Datasheet/manual