reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BW 70-29 :: Operating hours counter for distribution box installation

Item-No.: BW 70-29
€13,30
Category of goods: 1 = discountable

BW 70-29

  • Product Description
  • Technical information
  • General
    • Type
    • Operating hours counter
    • Design
    • For mounting the distributor or wall mounting
  • Electrical values
    • Operating voltage
    • 230 V AC V
  • Interfaces
    • Connection
    • Screw terminals
  • Measures
    • Width
    • 45 mm
    • Height
    • 35 mm
    • Depth
    • 90 mm

Operating hours counter with function display (flashing LED) for distribution box installation

• Digits arranged horizontally
• Screw terminal connections
• Installation dimensions: 45 x 35 mm



Manufacturer : HUGO MÜLLER
Factory number : BW 70.29
Package weight : 0.082 kg
RoHS : conform
Technical information
  • General
    • Type
    • Operating hours counter
    • Design
    • For mounting the distributor or wall mounting
  • Electrical values
    • Operating voltage
    • 230 V AC V
  • Interfaces
    • Connection
    • Screw terminals
  • Measures
    • Width
    • 45 mm
    • Height
    • 35 mm
    • Depth
    • 90 mm