reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BW 40-28 :: Operating hours counter for panel mounting

Item-No.: BW 40-28
€12,70
Category of goods: 1


BW 40-28

  • Product Description
  • Technical information
  • General
    • Type
    • Operating hours counter
    • Design
    • For panel mounting
  • Electrical values
    • Operating voltage
    • 230 V AC V
  • Interfaces
    • Connection
    • Screw, soldering and AMP connector
  • Measures
    • Width
    • 55 mm
    • Height
    • 55 mm
    • Depth
    • 31 mm

Operating hours counter with large, 4.4 mm high digits. Quick installation thanks to spring clips and rear connectors.

• Includes base unit and mask
• Suitable for 230 V AC, 50 Hz
• Dimensions with cover: 52 x 52 mm



Manufacturer : HUGO MÜLLER
Factory number : BW 40.28
Package weight : 0.055 kg
RoHS : conform
Technical information
  • General
    • Type
    • Operating hours counter
    • Design
    • For panel mounting
  • Electrical values
    • Operating voltage
    • 230 V AC V
  • Interfaces
    • Connection
    • Screw, soldering and AMP connector
  • Measures
    • Width
    • 55 mm
    • Height
    • 55 mm
    • Depth
    • 31 mm
Datasheet/manual