reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BW 30-18 :: Operating hours counter for panel mounting

Item-No.: BW 30-18
€12,95
Category of goods: 1 = discountable

BW 30-18

  • Product Description
  • Technical information
  • General
    • Type
    • Operating hours counter
    • Design
    • For panel mounting
  • Electrical values
    • Operating voltage
    • 230 V AC V
  • Interfaces
    • Connection
    • Screw and AMP connector
  • Measures
    • Width
    • 53 mm
    • Height
    • 28 mm
    • Depth
    • 61 mm

Low-noise operating hours counter with finger-proof terminals in accordance with VBG4 and side detent springs.

• Front panel: 53 x 28 mm
• Installation opening: 50 x 25 mm
• Suitable for 230 V AC, 50 Hz



Manufacturer : HUGO MÜLLER
Factory number : BW 30.18
Package weight : 0.059 kg
RoHS : conform
Technical information
  • General
    • Type
    • Operating hours counter
    • Design
    • For panel mounting
  • Electrical values
    • Operating voltage
    • 230 V AC V
  • Interfaces
    • Connection
    • Screw and AMP connector
  • Measures
    • Width
    • 53 mm
    • Height
    • 28 mm
    • Depth
    • 61 mm
Datasheet/manual