reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BG 40-17 :: Operating hours counter for panel mounting 12-48V

Item-No.: BG 40-17
€20,25
Category of goods: 1

BG 40-17

  • Product Description
  • Technical information
  • General
    • Type
    • Operating hours counter
    • Design
    • For panel mounting
  • Electrical values
    • Operating voltage
    • 12 - 48 V DC V
  • Interfaces
    • Connection
    • Screw and AMP connector
  • Implementation
    • Protection class
    • IP 54
  • Measures
    • Width
    • 48 mm
    • Height
    • 48 mm
    • Depth
    • 31 mm

Operating hours counter with large, 4.4 mm high digits. Quick installation thanks to spring clips and rear connectors.

• Incl. base unit and mask
• Quartz-stabilised
• Suitable for DC voltage 12-48 V DC
• Front panel dimensions 48 x 48 mm



Manufacturer : HUGO MÜLLER
Factory number : BG 40.17
Package weight : 0.053 kg
RoHS : conform
Technical information
  • General
    • Type
    • Operating hours counter
    • Design
    • For panel mounting
  • Electrical values
    • Operating voltage
    • 12 - 48 V DC V
  • Interfaces
    • Connection
    • Screw and AMP connector
  • Implementation
    • Protection class
    • IP 54
  • Measures
    • Width
    • 48 mm
    • Height
    • 48 mm
    • Depth
    • 31 mm
Datasheet/manual