reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 59327 :: TESA economy desktop dispenser, up to 33 m x 19 mm

Item-No.: TESA 59327
Colour:

€4,50




TESA 59327

  • Product Description
  • Technical information
  • General
    • Type
    • Desktop dispenser
    • Design
    • Max. roll width: 19 mm/length: 33 m
    • Colour
    • Black
  • Packaging
    • Packaging
    • 1 roll + dispenser
tesa Easy Cut® desktop dispenser value pack, ecoLogo®

Attractive tesafilm® desktop dispenser in a practical value pack for the office and home.

• Serrated blade for smooth cutting
• Non-slip
• For all roll widths up to 19 mm
• Includes 1 roll tesafilm® Eco & clear; Clear 10 m: 15 mm

Environmental aspects:
• Desktop dispenser made from 100% recycled plastic (housing)**
• Solvent-free
• Packaging made from 80% recycled cardboard



Manufacturer : TESA
Factory number : 59327-00000-00
Package weight : 0.664 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desktop dispenser
    • Design
    • Max. roll width: 19 mm/length: 33 m
    • Colour
    • Black
  • Packaging
    • Packaging
    • 1 roll + dispenser
Datasheet/manual