reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 59110 :: TESA Roller – permanent adhesive, refill cassette

Item-No.: TESA 59110
€2,05
Category of goods: 0


TESA 59110

  • Product Description
  • Technical information
  • General
    • Type
    • Roller
    • Design
    • Permanently adhesive
    • Assembly
    • Refill cassette
  • Measures
    • Length
    • 14 m
    • Width
    • 8.4 mm

Tesa Roller – permanent adhesive, refill cassette

Bonds cleanly, quickly and permanently. Suitable for bonding paper, cardboard and photos. Extremely high adhesive strength, solvent-free.

Roll dimensions: 14 m x 8.4 mm



Manufacturer : TESA
Factory number : 59110-00005-06
Package weight : 0.026 kg
Technical information
  • General
    • Type
    • Roller
    • Design
    • Permanently adhesive
    • Assembly
    • Refill cassette
  • Measures
    • Length
    • 14 m
    • Width
    • 8.4 mm
Datasheet/manual